
* Images are for reference only
24CW1280T-I/MUY
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24CW1280T-I/MUY
- JLCPCB Part #
- C616807
- Package
- UDFN-8-EP(2x3)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.6V~5.5V 128Kbit 1MHz 5ms I2C Noise suppression function、Software write protection function、Built-in power-on reset (POR) UDFN-8-EP(2x3) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3674
10+
$1.1339
30+
$1.0050
100+
$0.8601
500+
$0.7957
1000+
$0.7667
Welcome back, may I help you?