
* Images are for reference only
24CS512-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24CS512-E/SN
- JLCPCB Part #
- C5883973
- Package
- SOIC-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 200 Years 3.4MHz 512Kbit 5ms Hardware write protection function、Noise suppression function、Software write protection function、Built-in power-on reset (POR)、Built-in error correction code (ECC) function I2C SOIC-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$1.8153
10+
$1.5238
30+
$1.3402
100+
$1.1517
500+
$1.0680
1000+
$1.0309
Welcome back, may I help you?