
* Images are for reference only
24C65-I/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24C65-I/P
- JLCPCB Part #
- C613646
- Package
- PDIP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 200 Years 4.5V~6V 400kHz 5ms 64Kbit I2C Noise suppression function、Software write protection function、Power-down/Power-up protection circuit PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5815
200+
$1.0002
500+
$0.9649
1000+
$0.9472
Related Products
Welcome back, may I help you?