
* Images are for reference only
24AA64-E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA64-E/P
- JLCPCB Part #
- C613632
- Package
- PDIP-8
- Description
- -40℃~+125℃ 1,000,000 cycles 1.7V~5.5V 200 Years 400kHz 5ms 64Kbit Hardware write protection function、Noise suppression function I2C PDIP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7734
200+
$0.3004
500+
$0.2891
1000+
$0.2842
Related Products
Welcome back, may I help you?