
* Images are for reference only
24AA256T-I/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA256T-I/MF
- JLCPCB Part #
- C2062503
- Package
- TDFN-8-EP(4.9x6)
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 200 Years 256Kbit 400kHz 5ms Hardware write protection function、Noise suppression function I2C TDFN-8-EP(4.9x6) EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1163
10+
$0.9246
30+
$0.8199
100+
$0.7023
500+
$0.6492
1000+
$0.6250
Welcome back, may I help you?