
* Images are for reference only
24AA16-I/STG
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 24AA16-I/STG
- JLCPCB Part #
- C19339908
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1,000,000 cycles 1.7V~5.5V 16Kbit 200 Years 400kHz 5ms Hardware write protection function、Noise suppression function I2C TSSOP-8 EEPROM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0421
200+
$0.4172
500+
$0.4027
1000+
$0.3962
Welcome back, may I help you?