
* Images are for reference only
23LCV512T-E/SN
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 23LCV512T-E/SN
- JLCPCB Part #
- C20543271
- Package
- 8-SOIC
- Description
- -40℃~+125℃ 2.5V~5.5V 3mA 4uA 512Kbit SPI 8-SOIC SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 3300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.5982
200+
$1.8361
500+
$1.7749
1000+
$1.7443
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?