
* Images are for reference only
23LC1024-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 23LC1024-E/ST
- JLCPCB Part #
- C1349421
- Package
- TSSOP-8
- Description
- -40℃~+125℃ 10mA 1Mbit 2.5V~5.5V 4uA SPI TSSOP-8 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9005
10+
$1.6122
30+
$1.4318
100+
$1.2466
500+
$1.1629
1000+
$1.1258
Related Products
Welcome back, may I help you?