
* Images are for reference only
23A512-E/ST
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 23A512-E/ST
- JLCPCB Part #
- C1351223
- Package
- TSSOP-8
- Description
- -40℃~+85℃ 1.7V~2.2V 10mA 4uA 512Kbit SPI TSSOP-8 SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5082
10+
$1.2504
30+
$1.1086
100+
$0.9491
500+
$0.8782
1000+
$0.8460
Welcome back, may I help you?