
* Images are for reference only
1PMT5955B/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1PMT5955B/TR13
- JLCPCB Part #
- C6048109
- Package
- DO-216AA
- Description
- -55℃~+150℃ 1 Independent 180V 1uA@136.8V 3W 7kΩ 900Ω ±5% DO-216AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 12000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.3735
200+
$2.1455
500+
$2.0731
1000+
$2.0376
Welcome back, may I help you?