This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1PMT5933AE3/TR7

Extended
Manufacturer
Microchip Tech
MFR.Part #
1PMT5933AE3/TR7
JLCPCB Part #
C5490568
Package
DO-216AA
Description
-55℃~+150℃ 1 Independent 17.5Ω 1uA@16.7V 22V 3W ±10% DO-216AA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8009
200+ $0.7200
500+ $0.6959
1000+ $0.6830
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons