
* Images are for reference only
1N821E3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N821E3/TR
- JLCPCB Part #
- C17440646
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 10Ω 2uA@3V 5.9V 5.9V~6.5V 500mW DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 231
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9918
231+
$3.9880
462+
$3.8543
924+
$3.7882
Welcome back, may I help you?