This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N8167USE3/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N8167USE3/TR
JLCPCB Part #
C20290470
Package
MELF-SQ(A)
Description
-55℃~+175℃ 150W@10/1000us 2.32A 40V 44.7V 4pF 500nA 64.6V IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF-SQ(A) ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $66.4100
200+ $26.4981
500+ $25.6129
1000+ $25.1759
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons