
* Images are for reference only
1N8155USE3/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N8155USE3/TR
- JLCPCB Part #
- C3698598
- Package
- MELF
- Description
- -55℃~+175℃ 12V 13.8V 150W 1uA 20.2V 4pF 7.42A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional MELF ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.8638
200+
$10.7837
500+
$10.4046
1000+
$10.2182
Welcome back, may I help you?