
* Images are for reference only
1N710
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N710
- JLCPCB Part #
- C6369804
- Package
- DO-35
- Description
- 250mW 4.7Ω 6.8V DO-35 Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6980
200+
$1.8747
500+
$1.8119
1000+
$1.7813
Welcome back, may I help you?