
* Images are for reference only
1N6702
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6702
- JLCPCB Part #
- C6047900
- Package
- Plugin
- Description
- -65℃~+125℃ 1 Independent 200uA@40V 40V 470mV@5A 5A 插件 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$57.6945
200+
$23.0208
500+
$22.2522
1000+
$21.8719
Welcome back, may I help you?