
* Images are for reference only
1N6677UR-1/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6677UR-1/TR
- JLCPCB Part #
- C3312692
- Package
- DO-213AA
- Description
- -65℃~+125℃ 1 Independent 200mA 40V 500mV@200mA 5A 5uA@40V DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5266
264+
$4.0747
528+
$3.9314
1056+
$3.8605
Welcome back, may I help you?