
* Images are for reference only
1N6628
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6628
- JLCPCB Part #
- C17410668
- Package
- Plugin
- Description
- -65℃~+150℃ 1.35V@2A 1.75A 2uA@600V 45ns 600V 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$25.9384
200+
$10.3507
500+
$10.0039
1000+
$9.8337
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?