
* Images are for reference only
1N6620U
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6620U
- JLCPCB Part #
- C17306107
- Package
- -
- Description
- -65℃~+150℃ 1.2A 1.4V@1.2A 220V 45ns 500nA@220V - Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$36.2135
200+
$14.4495
500+
$13.9678
1000+
$13.7286
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?