
* Images are for reference only
MCP4562T-503E/MF
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MCP4562T-503E/MF
- JLCPCB Part #
- C623610
- Package
- DFN-8-EP(3x3)
- Description
- -40℃~+125℃ 1 2.7V~5.5V 200kHz 257 50kΩ 50ppm/℃ I2C Linear DFN-8-EP(3x3) Digital Potentiometers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4805
10+
$2.1048
30+
$1.8688
100+
$1.6264
500+
$1.5172
1000+
$1.4691
Welcome back, may I help you?