
* Images are for reference only
1N6359
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6359
- JLCPCB Part #
- C3712933
- Package
- DO-13
- Description
- 1.5kW 12V 14.1V 16.5V 70A TVS Unidirectional DO-13 ESD and Surge Protection (TVS/ESD)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.0871
200+
$9.3225
500+
$8.9933
1000+
$8.8328
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?