
* Images are for reference only
1N6327
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6327
- JLCPCB Part #
- C6395659
- Package
- DO-35(DO-204AH)
- Description
- 13V 500mW 50nA@9.9V 8Ω DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.4428
200+
$8.1576
500+
$7.8846
1000+
$7.7498
Welcome back, may I help you?