* Images are for reference only
1N6306R
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6306R
- JLCPCB Part #
- C17392870
- Package
- DO-5
- Description
- 150V 1.18V@150A 60ns 70A DO-5 Switching Diode ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1N6306R technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1N6306R for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1N6306R symbol, PCB footprint from the free EasyEDA PCB design tool.
1N6306R datasheets or manufacturer documentation.
Datasheet: 1N6306R Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing