
* Images are for reference only
1N6043A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N6043A/TR
- JLCPCB Part #
- C3701923
- Package
- DO-13
- Description
- -55℃~+175℃ 1.5kW 12V 14.3V 21.2V 5uA 71A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-13 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$26.4629
200+
$10.2415
500+
$9.8807
1000+
$9.7036
Welcome back, may I help you?