This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5920PE3/TR8

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5920PE3/TR8
JLCPCB Part #
C6047748
Package
DO-204AL(DO-41)
Description
-65℃~+175℃ 1 Independent 1.5W 200Ω 2Ω 5uA@4V 6.2V DO-204AL(DO-41) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 1500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.2519
200+ $0.8988
500+ $0.8682
1500+ $0.8537

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons