
* Images are for reference only
1N5831
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5831
- JLCPCB Part #
- C3757804
- Package
- DO-203AA(DO-4)
- Description
- 1 Independent 25A 2mA@20V 40V 480mV@25A 800A DO-203AA(DO-4) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$63.4698
200+
$24.5622
500+
$23.6994
1000+
$23.2720
Welcome back, may I help you?