
* Images are for reference only
1N5711UR-1E3
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5711UR-1E3
- JLCPCB Part #
- C3760177
- Package
- DO-213AA
- Description
- 1V@15mA 200nA@50V 33mA 50V DO-213AA Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.3029
200+
$4.7619
500+
$4.5950
1000+
$4.5115
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?