
* Images are for reference only
1N5661A/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5661A/TR
- JLCPCB Part #
- C3703707
- Package
- DO-13
- Description
- -55℃~+175℃ 1.5kW 128V 143V 207V 5uA 7.2A IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS Unidirectional DO-13 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$24.9595
200+
$9.6598
500+
$9.3207
1000+
$9.1527
Welcome back, may I help you?