
* Images are for reference only
1N5525D
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5525D
- JLCPCB Part #
- C3731442
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1uA@5V 30Ω 500mW 6.2V ±1% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6353
200+
$2.1819
500+
$2.1048
1000+
$2.0663
Related Products
Welcome back, may I help you?