
* Images are for reference only
1N5416
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5416
- JLCPCB Part #
- C17484205
- Package
- Plugin
- Description
- -65℃~+175℃ 1.5V@9A 100V 150ns 1uA@100V 3A 插件 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$11.8678
10+
$11.5162
Welcome back, may I help you?