This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5348E3/TR8

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5348E3/TR8
JLCPCB Part #
C17408711
Package
Plugin
Description
-65℃~+150℃ 1 Independent 11V 125Ω 5W 5uA@8V ±20% 插件 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $6.3943
200+ $2.5510
500+ $2.4659
1000+ $2.4242
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons