
* Images are for reference only
1N5310UR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5310UR-1
- JLCPCB Part #
- C2638504
- Package
- DO-213AB
- Description
- -65℃~+175℃ 100V 3.3mA ±10% DO-213AB Current Source / Constant Current Source ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.6329
200+
$6.0505
500+
$5.8378
1000+
$5.7331
Welcome back, may I help you?