
* Images are for reference only
dsPIC30F4013-20E/P
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- dsPIC30F4013-20E/P
- JLCPCB Part #
- C613576
- Package
- PDIP-40-600mil
- Description
- -40℃~+125℃ 2.5V~5.5V 30 48KB 80MHz PDIP-40-600mil Digital Signal Processors (DSP/DSC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$19.5648
200+
$7.5716
500+
$7.3063
1000+
$7.1744
Welcome back, may I help you?