
* Images are for reference only
1N5277A(DO-35)TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5277A(DO-35)TR
- JLCPCB Part #
- C3738426
- Package
- DO-35
- Description
- -65℃~+175℃ 1 Independent 1.7kΩ 100nA@122V 160V 5.5kΩ 500mW ±10% DO-35 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2178
200+
$1.2456
500+
$1.2021
1000+
$1.1795
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?