This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5276BUR-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5276BUR-1/TR
JLCPCB Part #
C3732671
Package
DO-213AA
Description
-65℃~+175℃ 1 Independent 1.5kΩ 100nA@114V 150V 500mW 5kΩ ±5% DO-213AA Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 264

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.9667
200+ $2.3091
500+ $2.2285
1000+ $2.1882
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons