This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5274-1/TR

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5274-1/TR
JLCPCB Part #
C5489799
Package
DO-35(DO-204AH)
Description
-65℃~+175℃ 1 Independent 1.1kΩ 100nA@94V 130V 4.5kΩ 500mW ±20% DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 290

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $7.9900
290+ $3.1889
580+ $3.0826
870+ $3.0295
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons