
* Images are for reference only
1N5245A
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5245A
- JLCPCB Part #
- C6984062
- Package
- DO-35(DO-204AH)
- Description
- 100nA@11V 15V 16Ω 500mW DO-35(DO-204AH) Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.9740
200+
$3.9797
500+
$3.8479
1000+
$3.7820
Welcome back, may I help you?