This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PIC32CZ4010CA90208-I/8MX-SL3

Extended
Manufacturer
Microchip Tech
MFR.Part #
PIC32CZ4010CA90208-I/8MX-SL3
JLCPCB Part #
C26393580
Package
TFBGA-208
Description
-40℃~+85℃ 1.75V~3.63V 157 1MB 300MHz 32 Bit 4MB ARM Cortex-M7 Built-in+External FLASH TFBGA-208 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 119

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $14.3665
10+ $13.9185

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons