
* Images are for reference only
1N5237
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5237
- JLCPCB Part #
- C6369434
- Package
- DO-35(DO-204AH)
- Description
- 3uA@6.2V 500mW 8.2V 8Ω DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 242
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.5129
242+
$3.7965
484+
$3.6696
968+
$3.6069
Welcome back, may I help you?