
* Images are for reference only
1N5225
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N5225
- JLCPCB Part #
- C5484088
- Package
- DO-35(DO-204AH)
- Description
- -65℃~+175℃ 1 Independent 1.6kΩ 29Ω 3V 500mW 50uA@950mV ±20% DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 348
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.6395
348+
$2.6497
696+
$2.5611
1044+
$2.5176
Welcome back, may I help you?