
* Images are for reference only
1N4753AG/TR
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4753AG/TR
- JLCPCB Part #
- C5483980
- Package
- DO-41
- Description
- -65℃~+175℃ 1 Independent 1W 1kΩ 36V 50Ω 5uA@27.4V ±5% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 285
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.1255
285+
$3.2431
570+
$3.1333
1140+
$3.0800
Related Products
Welcome back, may I help you?