This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N4750P/TR12

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N4750P/TR12
JLCPCB Part #
C5483965
Package
DO-204AL(DO-41)
Description
-65℃~+150℃ 1 Independent 1W 27V 35Ω 5uA@20.6V 750Ω ±10% DO-204AL(DO-41) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.5036
200+ $1.7983
500+ $1.7370
1000+ $1.7080

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons