This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1N5918CP/TR12

Extended
Manufacturer
Microchip Tech
MFR.Part #
1N5918CP/TR12
JLCPCB Part #
C17373427
Package
DO-204AL(DO-41)
Description
-65℃~+175℃ 1 Independent 1.25W 4Ω 5.1V ±2% DO-204AL(DO-41) Zener Diodes
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.5435
200+ $2.2117
500+ $2.1379
1000+ $2.1011
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons