
* Images are for reference only
1N4742
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4742
- JLCPCB Part #
- C6369267
- Package
- DO-41
- Description
- -65℃~+200℃ 1 Independent 12V 1W 5uA@9.1V 700Ω 9Ω ±10% DO-41 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 302
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.6277
302+
$3.0441
604+
$2.9429
906+
$2.8915
Related Products
Welcome back, may I help you?