
* Images are for reference only
JANTXV1N4977C
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- JANTXV1N4977C
- JLCPCB Part #
- C7212095
- Package
- Plugin
- Description
- -65℃~+175℃ 1 Independent 2uA@47.1V 400Ω 42Ω 5W 62V ±2% 插件 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$53.9907
200+
$21.5433
500+
$20.8235
1000+
$20.4669
Welcome back, may I help you?