
* Images are for reference only
1N4737E3/TR13
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4737E3/TR13
- JLCPCB Part #
- C5481577
- Package
- DO-204AL(DO-41)
- Description
- -65℃~+150℃ 1 Independent 10uA@5V 1W 4Ω 7.5V 700Ω ±10% DO-204AL(DO-41) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9889
200+
$0.7933
500+
$0.7677
1000+
$0.7549
Welcome back, may I help you?