
* Images are for reference only
1N4725
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4725
- JLCPCB Part #
- C17306732
- Package
- Plugin
- Description
- 1V@3A 1kV 25uA@1000V 3A Plugin Switching Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$148.1548
200+
$59.1158
500+
$57.1395
1000+
$56.1633
Welcome back, may I help you?