
* Images are for reference only
1N4619
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4619
- JLCPCB Part #
- C6073694
- Package
- DO-7
- Description
- -65℃~+200℃ 1 Independent 1.6kΩ 3V 500mW 800nA@1V ±5% DO-7 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 360
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$4.9434
10+
$4.8358
30+
$4.7635
100+
$4.6913
Welcome back, may I help you?