
* Images are for reference only
1N4579AUR-1
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- 1N4579AUR-1
- JLCPCB Part #
- C5490912
- Package
- DO-213AA
- Description
- -65℃~+175℃ 1 Independent 2uA@3V 500mW 50Ω DO-213AA Zener Diodes
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 264
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2296
264+
$8.8703
528+
$8.5738
1056+
$8.4272
Welcome back, may I help you?