
* Images are for reference only
MIC29751-5.0WWT
Extended
- Manufacturer
- Microchip Tech
- MFR.Part #
- MIC29751-5.0WWT
- JLCPCB Part #
- C646753
- Package
- TO-247-5
- Description
- -40℃~+125℃ 1 26V 5V 7.5A 750mV@(7.5A) Fixed Positive TO-247-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.8090
200+
$8.4401
500+
$8.1431
1000+
$7.9970
Related Products
Welcome back, may I help you?